
* Images are for reference only
SWPM201ACAIAB-133.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWPM201ACAIAB-133.000000
- JLCPCB Part #
- C16197356
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 133MHz 2.5V~3.3V 80mA LVPECL ±35ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.7131
10+
$3.1744
30+
$2.8544
100+
$2.5295
500+
$2.3816
1000+
$2.3141
Related Products