
GMB30700
- Manufacturer
- MFR.Part #
- GMB30700
- JLCPCB Part #
- C19511190
- Package
- -
- Description
- -35℃~+85℃ 175V 19.8mm 75pF~300pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 175V | |
| Capacitance | 75pF~300pF | |
| Height - Seated(Max) | 19.8mm |

* Images are for reference only
GMB30700
Extended- Manufacturer
- MFR.Part #
- GMB30700
- JLCPCB Part #
- C19511190
- Package
- -
- Description
- -35℃~+85℃ 175V 19.8mm 75pF~300pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMB30700
Extended- Manufacturer
- MFR.Part #
- GMB30700
- JLCPCB Part #
- C19511190
- Package
- -
- Description
- -35℃~+85℃ 175V 19.8mm 75pF~300pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMB30700 Specifications
GMB30700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 175V | |
| Capacitance | 75pF~300pF | |
| Height - Seated(Max) | 19.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMB30700. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMB30700 Documents
GMB30700 datasheets or manufacturer documentation.
Datasheet: GMB30700 Datasheet (PDF)
GMB30700 Schematic Symbol & PCB Footprint
The GMB30700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.