
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 750V | |
| Q @ Frequency | 500@20MHz | |
| Capacitance | 0.8pF~38pF | |
| Height - Seated(Max) | 43.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GHN38033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 750V | |
| Q @ Frequency | 500@20MHz | |
| Capacitance | 0.8pF~38pF | |
| Height - Seated(Max) | 43.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GHN38033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GHN38033 datasheets or manufacturer documentation.
Datasheet: GHN38033 Datasheet (PDF)
The GHN38033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.