
* Images are for reference only
GGV8R500
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GGV8R500
- JLCPCB Part #
- C6564508
- Package
- Plugin
- Description
- -55℃~+125℃ 0.8pF~8.5pF 16.28mm 500@20MHz 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.7075
200+
$45.7690
500+
$44.2395
1000+
$43.4845
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products