
* Images are for reference only
GEV28033
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GEV28033
- JLCPCB Part #
- C19287982
- Package
- -
- Description
- -55℃~+125℃ 18.7mm 1kV 1pF~28pF 350@20MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.3589
200+
$50.4183
500+
$48.7341
1000+
$47.9017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →