


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Southchip Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 3A | |
| Number of Cells | 2~3 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Short-Circuit Protection、Cell balancing、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC8922AQDLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Southchip Semicon | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 3A | |
| Number of Cells | 2~3 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Short-Circuit Protection、Cell balancing、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8922AQDLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC8922AQDLR datasheets or manufacturer documentation.
Datasheet: SC8922AQDLR Datasheet (PDF)
The SC8922AQDLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.