
* Images are for reference only
2N1773
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N1773
- JLCPCB Part #
- C17428628
- Package
- TO-64
- Description
- -65℃~+125℃ 1 SCR 150V 7.4A 8mA TO-64 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5251
200+
$7.7914
500+
$7.5308
1000+
$7.4021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →