
* Images are for reference only
2N1671B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N1671B
- JLCPCB Part #
- C17668300
- Package
- TO-205AA
- Description
- -65℃~+140℃ 2A 30V 450mW TO-205AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.1508
200+
$62.7054
500+
$60.6099
1000+
$59.5750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products