
* Images are for reference only
1N3006R
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3006R
- JLCPCB Part #
- C5484967
- Package
- DO-4
- Description
- -65℃~+175℃ 105V 10W 1kΩ 45Ω 5uA DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2783
200+
$7.2933
500+
$7.0502
1000+
$6.9295