
* Images are for reference only
1N3001B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3001B
- JLCPCB Part #
- C6368975
- Package
- DO-4
- Description
- 10W 18Ω 5uA@51.7V 68V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2444
200+
$7.2798
500+
$7.0371
1000+
$6.9166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →