
* Images are for reference only
WT-2512
Extended
- Manufacturer
- Soberton Inc.
- MFR.Part #
- WT-2512
- JLCPCB Part #
- C7414375
- Package
- Plugin,D=25mm
- Description
- -25℃~+70℃ 12.8mm 1kHz 25mm 85dB 8V~14V Electromagnetic Passive (Externally Driven) 插件,D=25mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5798
200+
$1.8284
500+
$1.7673
1000+
$1.7368
Related Products