PT-1706
Extended
* Images are for reference only

PT-1706

Attributes
Value
Manufacturer
MFR.Part #
PT-1706
JLCPCB Part #
C3812223
Package
Plugin,D=16.5mm
Description
-20℃~+60℃ 16.5mm 1V~20V 3mA 4kHz 5V 6mm 80dB Passive (Externally Driven) Piezoelectric Plugin,D=16.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerSoberton Inc.
PackagePlugin,D=16.5mm
Operating Temperature-20℃~+60℃
Voltage Rating5V
Diameter(φD)16.5mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~20V
Frequency4kHz
Height6mm
Current Consumption3mA