
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Soberton Inc. | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 12V | |
| Mounting Type | Through-hole type | |
| Diameter(φD) | 30mm | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 2V~5V | |
| Frequency | 3.5kHz | |
| Height | 20mm | |
| Current Consumption | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-3020-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Soberton Inc. | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 12V | |
| Mounting Type | Through-hole type | |
| Diameter(φD) | 30mm | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 2V~5V | |
| Frequency | 3.5kHz | |
| Height | 20mm | |
| Current Consumption | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-3020-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PB-3020-2 datasheets or manufacturer documentation.
Datasheet: PB-3020-2 Datasheet (PDF)
The PB-3020-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.