
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Skyworks Solutions | |
| Package | SOD-882 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 4.1@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 2.11pF@4V,50MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMV1408-040LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Skyworks Solutions | |
| Package | SOD-882 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 4.1@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 2.11pF@4V,50MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMV1408-040LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMV1408-040LF datasheets or manufacturer documentation.
Datasheet: SMV1408-040LF Datasheet (PDF)
The SMV1408-040LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.