
* Images are for reference only
SMV1231-074LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SMV1231-074LF
- JLCPCB Part #
- C17502818
- Package
- SC-70-3
- Description
- -55℃~+125℃@(Tj) 0.61pF@6V,50MHz 1 Pair Common Cathode 15V 2.8@C1V/C6V SC-70-3 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1233
200+
$0.4484
500+
$0.4339
1000+
$0.4259