SKY81453-13-001
Extended
* Images are for reference only

SKY81453-13-001

Attributes
Value
Manufacturer
MFR.Part #
SKY81453-13-001
JLCPCB Part #
C20033124
Package
-
Description
-40℃~+85℃ 6 600kHz~2MHz 60mA Boost PWM、I2C - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSkyworks Solutions
Package-
Number of Channels6
Frequency - Switching600kHz~2MHz
Output Current60mA
DimmingPWM、I2C
TopologyBoost
Operating temperature-40℃~+85℃