


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-28(6x6) | |
| Frequency Range | 450MHz~470MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 25dB | |
| Voltage - Supply | 3V~3.8V、3.4V~3.8V | |
| Output return loss | 30dB | |
| Features | Low-power mode、Bias control circuit、Variable gain control、Digital control interface | |
| P1dB | 17dBm | |
| Noise Figure | 1.8dB | |
| Current - Supply | 825mA | |
| IP3 | 40dBm | |
| Gain | 15.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY66119-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-28(6x6) | |
| Frequency Range | 450MHz~470MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 25dB | |
| Voltage - Supply | 3V~3.8V、3.4V~3.8V | |
| Output return loss | 30dB | |
| Features | Low-power mode、Bias control circuit、Variable gain control、Digital control interface | |
| P1dB | 17dBm | |
| Noise Figure | 1.8dB | |
| Current - Supply | 825mA | |
| IP3 | 40dBm | |
| Gain | 15.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY66119-11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SKY66119-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.