
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-26(3x3.8) | |
| Frequency range | 400MHz~2.7GHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Insertion loss | 1.55dB | |
| Features | Integrated control logic | |
| Circuit | Single pole ten throw | |
| P1dB | 40dBm | |
| isolation | 35dB | |
| operating temperature | -30℃~+90℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY13362-389LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-26(3x3.8) | |
| Frequency range | 400MHz~2.7GHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Insertion loss | 1.55dB | |
| Features | Integrated control logic | |
| Circuit | Single pole ten throw | |
| P1dB | 40dBm | |
| isolation | 35dB | |
| operating temperature | -30℃~+90℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY13362-389LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKY13362-389LF datasheets or manufacturer documentation.
Datasheet: SKY13362-389LF Datasheet (PDF)
The SKY13362-389LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.