
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Default Output | Low Level | |
| Number of Forward Channels | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 25kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8455BA-B-IS1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Default Output | Low Level | |
| Number of Forward Channels | 5 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 25kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8455BA-B-IS1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8455BA-B-IS1 datasheets or manufacturer documentation.
The SI8455BA-B-IS1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.