
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation-Solid State Relays | |
| Manufacturer | Skyworks Solutions | |
| Package | DFN-32(9x9) | |
| Load Current | 0.7A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection、Over temperature protection、Undervoltage Protection、Fault detection and status indication、Electrostatic protection | |
| RDS(on) | 155mΩ | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 1500 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI83418BFA-IF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation-Solid State Relays | |
| Manufacturer | Skyworks Solutions | |
| Package | DFN-32(9x9) | |
| Load Current | 0.7A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection、Over temperature protection、Undervoltage Protection、Fault detection and status indication、Electrostatic protection | |
| RDS(on) | 155mΩ | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 1500 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI83418BFA-IF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI83418BFA-IF datasheets or manufacturer documentation.
Datasheet: SI83418BFA-IF Datasheet (PDF)
The SI83418BFA-IF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.