
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 4ns | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Load Type | MOSFET | |
| Fall Time | 5.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8271GBD-AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 4ns | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Load Type | MOSFET | |
| Fall Time | 5.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8271GBD-AS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8271GBD-AS datasheets or manufacturer documentation.
Datasheet: SI8271GBD-AS Datasheet (PDF)
The SI8271GBD-AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.