
* Images are for reference only
SI823H5BB-IM1R
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI823H5BB-IM1R
- JLCPCB Part #
- C17492006
- Package
- QFN-14(5x5)
- Description
- -40℃~+125℃ 12ns 12ns 2 4A 4A IGBT、MOSFET QFN-14(5x5) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9966
200+
$3.9890
500+
$3.8555
1000+
$3.7896
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →