
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Output Level | LVCMOS、LVDS、LVPECL、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Features | Programmable phase and delay control、Fail-hold、External oscillator interface、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 2.94912GHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5386A-E08874-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Output Level | LVCMOS、LVDS、LVPECL、CML、HCSL | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Features | Programmable phase and delay control、Fail-hold、External oscillator interface、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、On-chip non-volatile parameter storage | |
| Output Frequency(Max) | 2.94912GHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5386A-E08874-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5386A-E08874-GM datasheets or manufacturer documentation.
Datasheet: SI5386A-E08874-GM Datasheet (PDF)
The SI5386A-E08874-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.