This website requires JavaScript.
no-image

* Images are for reference only

SI5332G-D-GM2

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI5332G-D-GM2
JLCPCB Part #
C5917799
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1.71V~3.63V 312.5MHz 8 Built-in phase-locked loop、Spread spectrum、Protocol-specific clock generation、Integrated reference source solution (XO/TCXO) I2C QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7994
200+ $8.6986
490+ $8.4074
980+ $8.2643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons