
* Images are for reference only
SI5332ED14285-GM2
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5332ED14285-GM2
- JLCPCB Part #
- C7362644
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 1.71V~3.63V 333.33MHz QFN-40(6x6) Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7884
200+
$15.4778
490+
$14.9600
980+
$14.7043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →