
* Images are for reference only
SI5332AD12379-AM3
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5332AD12379-AM3
- JLCPCB Part #
- C3610239
- Package
- QFN-48(7x7)
- Description
- -40℃~+105℃ 1.71V~3.46V 333.33MHz QFN-48(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7651
200+
$7.2621
490+
$7.0066
980+
$6.8812