
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | TDFN-6(1.2x1.4) | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS | |
| Period Jitter | 15ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 100ps | |
| Output Frequency(Max) | 133MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI51214-B11522-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | TDFN-6(1.2x1.4) | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS | |
| Period Jitter | 15ps | |
| Voltage - Supply | 1.71V~1.89V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 100ps | |
| Output Frequency(Max) | 133MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI51214-B11522-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI51214-B11522-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.