
SI3000-C-FS
- Manufacturer
- MFR.Part #
- SI3000-C-FS
- JLCPCB Part #
- C17354288
- Package
- SOIC-16
- Description
- 0℃~+70℃ Serial SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3V~5.25V | |
| Sampling Rate | 4kHz~12kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain、Mute control | |
| Interface | Serial |

* Images are for reference only
SI3000-C-FS
Extended- Manufacturer
- MFR.Part #
- SI3000-C-FS
- JLCPCB Part #
- C17354288
- Package
- SOIC-16
- Description
- 0℃~+70℃ Serial SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI3000-C-FS
Extended- Manufacturer
- MFR.Part #
- SI3000-C-FS
- JLCPCB Part #
- C17354288
- Package
- SOIC-16
- Description
- 0℃~+70℃ Serial SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI3000-C-FS Specifications
SI3000-C-FS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 3V~5.25V | |
| Sampling Rate | 4kHz~12kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain、Mute control | |
| Interface | Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI3000-C-FS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI3000-C-FS Schematic Symbol & PCB Footprint
The SI3000-C-FS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.