
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 4 | |
| Frequency - Switching | 900kHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAT3195IJQ-2-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 4 | |
| Frequency - Switching | 900kHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAT3195IJQ-2-T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAT3195IJQ-2-T1 datasheets or manufacturer documentation.
Datasheet: AAT3195IJQ-2-T1 Datasheet (PDF)
The AAT3195IJQ-2-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.