
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVDS | |
| Frequency | 600MHz | |
| Current - Supply | 110mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
598BCA002446DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVDS | |
| Frequency | 600MHz | |
| Current - Supply | 110mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 598BCA002446DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 598BCA002446DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.