
* Images are for reference only
571BEC000110DGR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 571BEC000110DGR
- JLCPCB Part #
- C6456778
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 108mA 3.3V 74.25MHz LVDS ±20ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.8619
250+
$37.8509
500+
$36.5869
1000+
$35.9614