
* Images are for reference only
570BAB000900DG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 570BAB000900DG
- JLCPCB Part #
- C17653947
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 108mA 3.3V 33.3333333MHz LVDS ±50ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.0858
200+
$29.9611
500+
$28.9599
1000+
$28.4649