
* Images are for reference only
550MD166M629DG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 550MD166M629DG
- JLCPCB Part #
- C5532097
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 130mA 166.629MHz 3.3V LVPECL ±25ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0956
200+
$15.9993
500+
$15.4637
1000+
$15.1999
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →