
* Images are for reference only
515BCB70M6560AAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515BCB70M6560AAG
- JLCPCB Part #
- C6398742
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 26mA 3.3V 70.656MHz LVDS SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7721
200+
$5.4960
500+
$5.3128
1000+
$5.2212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →