510RAB-CAAG
Extended
* Images are for reference only

510RAB-CAAG

Attributes
Value
Manufacturer
MFR.Part #
510RAB-CAAG
JLCPCB Part #
C6074640
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V 212.5MHz 26mA ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Frequency Stability±50ppm
Frequency212.5MHz
Current - Supply26mA