CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G6363N1UVN3U012 255NM
G6363N1UVN3U012 255NM - 1
G6363N1UVN3U012 255NM - 2
G6363N1UVN3U012 255NM - 3
Extended1/3
* Images are for reference only

G6363N1UVN3U012 255NM

Attributes
Value
Manufacturer
Silverlight
MFR.Part #
G6363N1UVN3U012 255NM
JLCPCB Part #
C5123518
Package
SMD-3P,6.1x6.1mm
Description
12° 255nm SMD-3P,6.1x6.1mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD-3P,6.1x6.1mm
Viewing Angle12°
Peak Wavelength255nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G6363N1UVN3U012 255NM
G6363N1UVN3U012 255NM

* Images are for reference only

G6363N1UVN3U012 255NM

Extended
Manufacturer

Silverlight

MFR.Part #
G6363N1UVN3U012 255NM
JLCPCB Part #
C5123518
Package
SMD-3P,6.1x6.1mm
Description
12° 255nm SMD-3P,6.1x6.1mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G6363N1UVN3U012 255NM

* Images are for reference only

G6363N1UVN3U012 255NM

Extended
Manufacturer

Silverlight

MFR.Part #
G6363N1UVN3U012 255NM
JLCPCB Part #
C5123518
Package
SMD-3P,6.1x6.1mm
Description
12° 255nm SMD-3P,6.1x6.1mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G6363N1UVN3U012 255NM Specifications

G6363N1UVN3U012 255NM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD-3P,6.1x6.1mm
Viewing Angle12°
Peak Wavelength255nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6363N1UVN3U012 255NM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G6363N1UVN3U012 255NM Documents

G6363N1UVN3U012 255NM datasheets or manufacturer documentation.

Datasheet: G6363N1UVN3U012 255NM Datasheet (PDF)

G6363N1UVN3U012 255NM Schematic Symbol & PCB Footprint

The G6363N1UVN3U012 255NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.