


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Silicore | |
| Package | TSSOP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 200nA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2V~17V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 17V | |
| Quiescent Current | 5mA | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -8.5V~-1V、1V~8.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D4510T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Silicore | |
| Package | TSSOP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 200nA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2V~17V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 17V | |
| Quiescent Current | 5mA | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -8.5V~-1V、1V~8.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D4510T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D4510T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.