
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Silicore | |
| Package | DIP-18 | |
| Number of Channels | 10 | |
| Voltage - Input(DC) | 3V~25V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D3915 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Silicore | |
| Package | DIP-18 | |
| Number of Channels | 10 | |
| Voltage - Input(DC) | 3V~25V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D3915. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D3915 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.