

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Silicon Billion | |
| Package | - | |
| Load Current | 5A | |
| Operating Temperature | -30℃~+85℃ | |
| Forward Current(If) | 14mA | |
| Zero Crossing Circuit | No | |
| Number of Channels | 2 | |
| Repetitive peak OFF-state voltage | 700V | |
| Current - Surge(Itsm) | 25A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSM2/24D5P22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Silicon Billion | |
| Package | - | |
| Load Current | 5A | |
| Operating Temperature | -30℃~+85℃ | |
| Forward Current(If) | 14mA | |
| Zero Crossing Circuit | No | |
| Number of Channels | 2 | |
| Repetitive peak OFF-state voltage | 700V | |
| Current - Surge(Itsm) | 25A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSM2/24D5P22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YSM2/24D5P22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.