
* Images are for reference only
SY8366AQQC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8366AQQC
- JLCPCB Part #
- C2920876
- Package
- QFN-12(3x3)
- Description
- -40℃~+150℃ 1 100uA 4V~28V 600mV~28V 6A 800kHz Buck Buck Built-in Yes QFN-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.5496
10+
$0.4307
30+
$0.3793
100+
$0.3166
500+
$0.2877
1000+
$0.2716
Related Products