
* Images are for reference only
SY5040ABC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY5040ABC
- JLCPCB Part #
- C3014426
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 12V~27V 2.25A 60kHz~70kHz CCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2921
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2918
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
50+
$0.1738
150+
$0.1544
500+
$0.1301
3000+
$0.1192
6000+
$0.1127
Related Products