This website requires JavaScript.
no-image

* Images are for reference only

102500021

Extended
Manufacturer
Sigma Designs
MFR.Part #
102500021
JLCPCB Part #
C6645872
Package
TQFP-52
Description
-35℃~+85℃ -96dBm 2.1V~3.6V 20mA 34mA 4dBm 9.6Kbps 902MHz~928MHz ISM SPI、UART TQFP-52 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5026
200+ $4.5895
500+ $4.4367
1500+ $4.3611

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons