
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Sierra Wireless | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~4.5V | |
| Features | PCM voice function、UMTS function、HSPA function、DTMF function、CMUX function | |
| Interface | USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL7588_1104081 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Sierra Wireless | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.2V~4.5V | |
| Features | PCM voice function、UMTS function、HSPA function、DTMF function、CMUX function | |
| Interface | USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL7588_1104081. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL7588_1104081 datasheets or manufacturer documentation.
Datasheet: HL7588_1104081 Datasheet (PDF)
The HL7588_1104081 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.