
* Images are for reference only
1103640
Extended
- Manufacturer
- Sierra Wireless
- MFR.Part #
- 1103640
- JLCPCB Part #
- C5470257
- Package
- QFN-20
- Description
- -165dBm -40℃~+85℃ 3.3V GPS UART QFN-20 GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 7A994
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9201
200+
$9.5456
500+
$9.2256
1500+
$9.0680
Related Products