SiT9121AI-2C1-25E98.304000
Extended
* Images are for reference only

SiT9121AI-2C1-25E98.304000

Attributes
Value
Manufacturer
MFR.Part #
SiT9121AI-2C1-25E98.304000
JLCPCB Part #
C831304
Package
SMD5032-6P
Description
-40℃~+85℃ 2.5V 98.304MHz LVDS ±20ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±20ppm
Frequency98.304MHz