SiT9121AI-2BF-33E148.351648
Extended
* Images are for reference only

SiT9121AI-2BF-33E148.351648

Attributes
Value
Manufacturer
MFR.Part #
SiT9121AI-2BF-33E148.351648
JLCPCB Part #
C831443
Package
SMD3225-6P
Description
-40℃~+85℃ 148.351648MHz 3.3V LVDS ±10ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±10ppm
Frequency148.351648MHz