SiT9121AI-1CF-XXS133.330000
Extended
* Images are for reference only

SiT9121AI-1CF-XXS133.330000

Attributes
Value
Manufacturer
MFR.Part #
SiT9121AI-1CF-XXS133.330000
JLCPCB Part #
C833454
Package
SMD5032-6P
Description
-40℃~+85℃ 133.33MHz 2.25V~3.63V LVPECL ±10ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.25V~3.63V
Output TypeLVPECL
Frequency Stability±10ppm
Frequency133.33MHz