SiT9121AI-1B2-XXE133.333333
Extended
* Images are for reference only

SiT9121AI-1B2-XXE133.333333

Attributes
Value
Manufacturer
MFR.Part #
SiT9121AI-1B2-XXE133.333333
JLCPCB Part #
C831953
Package
SMD3225-6P
Description
-40℃~+85℃ 133.333333MHz 2.25V~3.63V LVPECL ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.25V~3.63V
Output TypeLVPECL
Frequency Stability±25ppm
Frequency133.333333MHz