SiT9121AC-2C1-33E155.520000
Extended
* Images are for reference only

SiT9121AC-2C1-33E155.520000

Attributes
Value
Manufacturer
MFR.Part #
SiT9121AC-2C1-33E155.520000
JLCPCB Part #
C835589
Package
SMD5032-6P
Description
-20℃~+70℃ 155.52MHz 3.3V LVDS ±20ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±20ppm
Frequency155.52MHz