SiT9120AI-2C1-25S133.333000
Extended
* Images are for reference only

SiT9120AI-2C1-25S133.333000

Attributes
Value
Manufacturer
MFR.Part #
SiT9120AI-2C1-25S133.333000
JLCPCB Part #
C786386
Package
SMD5032-6P
Description
-40℃~+85℃ 133.333MHz 2.5V 55mA LVDS ±20ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±20ppm
Frequency133.333MHz
Current - Supply55mA